Part Details for SBS12GHCMPPC by Mallory Sonalert Products Inc
Overview of SBS12GHCMPPC by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBS12GHCMPPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-SBS12GHCMPPC-ND
|
DigiKey | BUZZER MAGNETIC 44.45MM TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.4700 | Buy Now |
DISTI #
539-SBS12GHCMPPC
|
Mouser Electronics | Piezo Buzzers & Audio Indicators IEC 9-12VDC 100DB GENERAL ROHS STK $ RoHS: Compliant | 0 |
|
$42.1500 / $48.4500 | Order Now |
|
Future Electronics | Buzzers Indicator, Internally Driven Magnetic 40 300mA 2.075kHz 95dB 9V, 10cm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$41.9800 / $44.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$24.9900 / $30.6800 | Buy Now |
DISTI #
000000000006152076
|
Sager | Piezo Buzzers & Audio Indicators IEC 9-12VDC 100DB GENERAL ROHS STK $ Min Qty: 1 | 0 |
|
$39.5000 / $40.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$24.9900 / $30.6800 | Buy Now |