Part Details for SBS6-3010-6 by Treston House
Overview of SBS6-3010-6 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBS6-3010-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1885
|
Newark | Stacking Bin, 11.81X3.23X3.62", Blu, Pk6, Bin Colour:Blue, External Height:3.23", External Width:3.62", External Depth:11.81", Carrying Capacity:-, Product Range:- Rohs Compliant: Na |Treston SBS6-3010-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9300 / $80.5600 | Buy Now |
DISTI #
71001204
|
RS | 6 Shelf bins, blue (11.81" x 3.62" x 3.23") | Treston SBS6-3010-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5300 / $68.1700 | RFQ |
DISTI #
429BE3060
|
Techni-Tool, Inc. | Treston SBS6-3010-6 6 Shelf Bins Blue (11.81 x 3.62 x 3.23) | 4 |
|
$58.4200 | Buy Now |
DISTI #
429BE3060
|
TestEquity LLC | Treston SBS6-3010-6 6 Shelf Bins Blue (11.81 x 3.62 x 3.23) | 4 |
|
$58.4200 | Buy Now |