Part Details for SBSGP2000683MXR by Syfer Technology
Overview of SBSGP2000683MXR by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBSGP2000683MXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBSGP2000683MXR-ND
|
DigiKey | SURFACE MOUNT C AND PI FILTER Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8982 | Buy Now |
Part Details for SBSGP2000683MXR
SBSGP2000683MXR CAD Models
SBSGP2000683MXR Part Data Attributes
|
SBSGP2000683MXR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SBSGP2000683MXR
Syfer Technology
Data Line Filter, 1 Function(s), 200V, 5A, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 68000 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.5 mm | |
Inductance | 0.5 µH | |
Insertion Loss-Max | 60 dB | |
Length | 5.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Width | 3.2 mm |