-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK6535
|
Newark | Rect Pwr Housing, Plug, 2Pos, Pc/Pbt, Product Range:Sbs X-75A Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Anderson Powerpole Sbs X-75A Series Contacts, Locking Type:Latch Rohs Compliant: Yes |Anderson Power Products SBSX75A-PLUG-BLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$17.0700 / $20.7300 | Buy Now |
DISTI #
2243-SBSX75A-PLUG-BLK-ND
|
DigiKey | CONN HSG PLUG 2POS BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1790 In Stock |
|
$12.2388 / $14.6000 | Buy Now |
DISTI #
879-SBSX75A-PLUG-BLK
|
Mouser Electronics | Heavy Duty Power Connectors SBSX-75A PLUG ASSEMBLY RoHS: Compliant | 1462 |
|
$12.2300 / $14.6000 | Buy Now |
DISTI #
73370516
|
RS | Connector, SBS-X-75A PLUG ASSEMBLY | Anderson Power Products SBSX75A-PLUG-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 90 |
|
$14.9500 / $20.7700 | Buy Now |
|
Onlinecomponents.com | SBS®X-75A Plug Housing RoHS: Compliant |
376 In Stock |
|
$13.1400 / $18.1300 | Buy Now |
DISTI #
63001248
|
Verical | SBSX75A-PLUG-BLK Min Qty: 5 Package Multiple: 5 Date Code: 2233 | Americas - 375 |
|
$16.0787 / $23.3634 | Buy Now |
DISTI #
4222382
|
element14 Asia-Pacific | RECT PWR HOUSING, PLUG, 2POS, PC/PBT RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$14.3407 / $21.5111 | Buy Now |
DISTI #
4222382
|
Farnell | RECT PWR HOUSING, PLUG, 2POS, PC/PBT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 100 |
|
$18.5083 / $22.4735 | Buy Now |
|
Master Electronics | SBS®X-75A Plug Housing RoHS: Compliant |
376 In Stock |
|
$13.1400 / $18.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBSX75A-PLUG-BLK
Anderson Power Products
Buy Now
|
Compare Parts:
SBSX75A-PLUG-BLK
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |