Part Details for SBT-0308W by TOKIN Corporation
Overview of SBT-0308W by TOKIN Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SBT-0308W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 180 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 290200 |
|
RFQ |
Part Details for SBT-0308W
SBT-0308W CAD Models
SBT-0308W Part Data Attributes
|
SBT-0308W
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SBT-0308W
TOKIN Corporation
Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Inductance | 6.75 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 10.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 3 A | |
Rated Voltage | 50 V | |
Width | 7.5 mm |
Alternate Parts for SBT-0308W
This table gives cross-reference parts and alternative options found for SBT-0308W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBT-0308W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM12RA02 | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT PACKAGE-4 | TAIYO YUDEN | SBT-0308W vs CM12RA02 |
ZJY5103-2PL | Data Line Filter, 2 Function(s), 50V, 3A, DIP-4 | TDK Corporation | SBT-0308W vs ZJY5103-2PL |
ZJYS5103-2PL(T)-01 | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT, SMD, 4 PIN | TDK Corporation | SBT-0308W vs ZJYS5103-2PL(T)-01 |
CM04RC09T | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT, SMD, 4 PIN | TAIYO YUDEN | SBT-0308W vs CM04RC09T |
PLT09HN2003R0P1 | Data Line Filter, 2 Function(s), 50V, 3A, | Murata Manufacturing Co Ltd | SBT-0308W vs PLT09HN2003R0P1 |
SH-222 | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT, DIP-4 | TOKIN Corporation | SBT-0308W vs SH-222 |
PLT08CN0R53R0T0B | Data Line Filter, 2 Function(s), 50V, 3A | Murata Manufacturing Co Ltd | SBT-0308W vs PLT08CN0R53R0T0B |
ZJYS5103-2PL | Data Line Filter, 2 Function(s), 50V, 3A | TDK Corporation | SBT-0308W vs ZJYS5103-2PL |