Part Details for SBTC-2-107550X+ by Mini-Circuits
Overview of SBTC-2-107550X+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBTC-2-107550X+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SBTC-2-107550X+TR-ND
|
DigiKey | RF PWR DVDR 5MHZ-1GHZ 6SMD Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2625 | Buy Now |
DISTI #
139-SBTC-2-107550X
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD/SM /TOPHAT RoHS RoHS: Compliant | 0 |
|
$4.1400 | Order Now |
Part Details for SBTC-2-107550X+
SBTC-2-107550X+ CAD Models
SBTC-2-107550X+ Part Data Attributes:
|
SBTC-2-107550X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SBTC-2-107550X+
Mini-Circuits
Splitter And Combiner, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, 0.150 X 0.150 INCH, 0.150 INCH HEIGHT, ROHS COMPLIANT, AT1667, 6/5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 0.150 X 0.150 INCH, 0.150 INCH HEIGHT, ROHS COMPLIANT, AT1667, 6/5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):13 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
VSWR-Max | 1.39 |