Part Details for SBU9-2820R5LD by Coilcraft Inc
Overview of SBU9-2820R5LD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBU9-2820R5LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SBU9-2820R5LD
|
Mouser Electronics | Common Mode Chokes / Filters For NoiseAttenuation 2.8mH .5A .7Ohms RoHS: Compliant | 338 |
|
$1.7700 / $3.8900 | Buy Now |
|
Coilcraft Direct | Common mode choke, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 442 |
|
$0.8300 / $2.4400 | Buy Now |
Part Details for SBU9-2820R5LD
SBU9-2820R5LD CAD Models
SBU9-2820R5LD Part Data Attributes
|
SBU9-2820R5LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SBU9-2820R5LD
Coilcraft Inc
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 530KHZ | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.2 mm | |
Inductance | 2800 µH | |
Length | 18.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 26310 OHM Ω | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Width | 12.5 mm |