Part Details for SC-01-06G by TOKIN Corporation
Overview of SC-01-06G by TOKIN Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SC-01-06G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62376550
|
Verical | Common Mode Chokes Dual 600uH 100kHz 1A 0.06Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 1030 |
|
$1.2862 / $1.5043 | Buy Now |
|
Quest Components | 824 |
|
$0.9735 / $2.3600 | Buy Now | |
DISTI #
C1S749900028834
|
Chip1Stop | Common Mode Chokes RoHS: Compliant Container: Bulk | 249 |
|
$0.4710 / $0.5540 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure17.5*14 Inductance600uH Current Rating1A DC resistance DCR60m Ohms | 1050 |
|
$0.9065 / $1.5010 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1030 |
|
$0.5900 / $1.7770 | Buy Now |