-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9317
|
Newark | V |Kemet SC-02-10J Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.3100 | Buy Now |
DISTI #
399-10647-ND
|
DigiKey | CMC 1MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
224 In Stock |
|
$2.3250 / $3.8300 | Buy Now |
DISTI #
SC-02-10J
|
Avnet Americas | Choke, Common Mode, 1 mH, 2 A - Trays (Alt: SC-02-10J) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.7900 / $3.3480 | Buy Now |
DISTI #
80-SC-02-10J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 2A 1mH RoHS: Compliant | 150 |
|
$2.3200 / $3.8300 | Buy Now |
DISTI #
71823515
|
RS | AC Line Filter, CMC 1mH,2A, 0.1ohm | KEMET SC-02-10J RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7330 / $2.8180 | RFQ |
DISTI #
77361837
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 2A 0.1Ohm DCR Thru-Hole Min Qty: 22 Package Multiple: 1 | Americas - 70 |
|
$3.5606 / $3.7302 | Buy Now |
DISTI #
SC-02-10J
|
Avnet Americas | Choke, Common Mode, 1 mH, 2 A - Trays (Alt: SC-02-10J) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.7900 / $3.3480 | Buy Now |
DISTI #
SC-02-10J
|
TME | Inductor: wire, THT, 1mH, 100mΩ, 250VAC, -25÷120°C, SC, 2A Min Qty: 1 | 70 |
|
$2.4900 / $3.5100 | Buy Now |
DISTI #
SC-02-10J
|
Avnet Americas | Choke, Common Mode, 1 mH, 2 A - Trays (Alt: SC-02-10J) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.7900 / $3.3480 | Buy Now |
DISTI #
SC-02-10J
|
Avnet Abacus | Choke, Common Mode, 1 mH, 2 A (Alt: SC-02-10J) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-02-10J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-10J
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L25.0XB20.0XH27.0 (mm)/L0.984XB0.787XH1.063 (inch) | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 20 mm |