Part Details for SC-02-200 by KEMET Corporation
Overview of SC-02-200 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-02-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1880
|
Newark | Common Mode Filter, 2000Uh, Thd, Inductance:2Mh, Rated Current:2A, Product Range:Sc Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:2A Rohs Compliant: Yes |Kemet SC-02-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $3.2900 | Buy Now |
DISTI #
399-10606-ND
|
DigiKey | CMC 2MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
185 In Stock |
|
$1.5976 / $3.2500 | Buy Now |
DISTI #
SC-02-200
|
Avnet Americas | Choke, Common Mode, 2 mH, 2 A - Trays (Alt: SC-02-200) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.6650 / $1.9980 | Buy Now |
DISTI #
80-SC-02-200
|
Mouser Electronics | Common Mode Chokes / Filters 250V 2A 2mH RoHS: Compliant | 237 |
|
$1.7300 / $3.2100 | Buy Now |
DISTI #
71823506
|
RS | AC Line Filter, CMC 2mH,2A, 0.11ohm | KEMET SC-02-200 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6310 / $1.6820 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
63 Partner Stock |
|
$2.0300 / $2.8700 | Buy Now |
DISTI #
19631374
|
Verical | Common Mode Chokes Dual 2000uH 100kHz 2A 0.11Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 63 |
|
$2.7700 | Buy Now |
DISTI #
77360276
|
Verical | Common Mode Chokes Dual 2000uH 100kHz 2A 0.11Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 48 |
|
$2.6508 | Buy Now |
DISTI #
SC-02-200
|
TME | Inductor: wire, THT, 2mH, 110mΩ, 250VAC, -25÷120°C, SC, 2A Min Qty: 1 | 48 |
|
$1.5800 / $3.1100 | Buy Now |
DISTI #
SC-02-200
|
Avnet Abacus | Choke, Common Mode, 2 mH, 2 A (Alt: SC-02-200) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |