Part Details for SC-02-300 by TOKIN Corporation
Overview of SC-02-300 by TOKIN Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-02-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67582468
|
Verical | Common Mode Chokes Dual 3000uH 100kHz 2A 0.1Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 300 |
|
$2.9239 / $3.3906 | Buy Now |
|
Quest Components | 252 |
|
$2.7029 / $4.3830 | Buy Now | |
DISTI #
C1S749900025165
|
Chip1Stop | Common Mode Chokes RoHS: Not Compliant pbFree: No Container: Bulk | 714 |
|
$1.2900 / $2.6900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 16 |
|
$1.4610 / $4.3500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 300 |
|
$1.4610 / $4.3500 | Buy Now |
Part Details for SC-02-300
SC-02-300 CAD Models
SC-02-300 Part Data Attributes:
|
SC-02-300
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-300
TOKIN Corporation
Common Mode Choke, 3000uH, 2 Element, Ferrite-Core,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 3000 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN |