Part Details for SC-02-500 by TOKIN Corporation
Overview of SC-02-500 by TOKIN Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-02-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 235 |
|
$3.9221 / $7.1310 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure27*20 Inductance5mH Current Rating2A DC resistance DCR100m Ohms | 294 |
|
$4.0999 / $10.4357 | Buy Now |
Part Details for SC-02-500
SC-02-500 CAD Models
SC-02-500 Part Data Attributes
|
SC-02-500
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-500
TOKIN Corporation
Common Mode Choke, 5000uH, 2 Element, Ferrite-Core,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 5000 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN |