-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9348
|
Newark | V Rohs Compliant: Yes |Kemet SC-05-80J Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $3.9300 | Buy Now |
DISTI #
399-10654-ND
|
DigiKey | CMC 8MH 4A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
200 In Stock |
|
$3.8809 / $6.6900 | Buy Now |
DISTI #
SC-05-80J
|
Avnet Americas | Choke, Common Mode, 8 mH, 4 A - Bulk (Alt: SC-05-80J) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9750 / $4.7700 | Buy Now |
DISTI #
80-SC-05-80J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 4A 8mH RoHS: Compliant | 174 |
|
$3.8800 / $6.6900 | Buy Now |
DISTI #
71823523
|
RS | AC Line Filter, CMC 8mH,4A, 0.09ohm | KEMET SC-05-80J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8940 / $4.0150 | RFQ |
DISTI #
77346659
|
Verical | Common Mode Chokes Dual 8000uH 100kHz 4A 0.09Ohm DCR Thru-Hole Min Qty: 15 Package Multiple: 1 | Americas - 37 |
|
$5.4264 / $5.5556 | Buy Now |
DISTI #
SC-05-80J
|
Avnet Americas | Choke, Common Mode, 8 mH, 4 A - Bulk (Alt: SC-05-80J) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9750 / $4.7700 | Buy Now |
DISTI #
SC-05-80J
|
TME | Inductor: wire, THT, 8mH, 90mΩ, 250VAC, -25÷120°C, SC, 4A Min Qty: 1 | 37 |
|
$3.5500 / $4.9900 | Buy Now |
DISTI #
SC-05-80J
|
Avnet Abacus | Choke, Common Mode, 8 mH, 4 A (Alt: SC-05-80J) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4073645
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 200 Container: Each | 0 |
|
$4.8625 / $13.7351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-05-80J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-05-80J
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 34 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L34.0XB23.0XH33.0 (mm)/L1.339XB0.906XH1.299 (inch) | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Width | 23 mm |