-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0413
|
Newark | Common Mode Filter, 3.8Mh, 6A Rohs Compliant: Yes |Kemet SC-06-382JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$3.1100 / $4.0500 | Buy Now |
DISTI #
399-SC-06-382JH-ND
|
DigiKey | CMC 3.8MH 6A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
154 In Stock |
|
$2.4900 / $3.8900 | Buy Now |
DISTI #
80-SC-06-382JH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 3.8mH 6A DCR=40mOhms RoHS: Compliant | 168 |
|
$2.4900 / $3.8900 | Buy Now |
DISTI #
71823624
|
RS | AC Line Filter, CMC 3.8mH,6A, 0.04ohm | KEMET SC-06-382JH RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9270 / $3.0180 | RFQ |
DISTI #
SC-06-382JH
|
TME | Inductor: wire, THT, 3.8mH, 40mΩ, 250VAC, -25÷120°C, SC, 6A Min Qty: 1 | 0 |
|
$2.7700 / $5.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-06-382JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-06-382JH
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 35 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 18 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 6 A | |
Rated Voltage | 250 V |