-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0441
|
Newark | Common Mode Filter, 1.7Mh, 8A Rohs Compliant: Yes |Kemet SC-08-170H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$3.0700 / $5.7800 | Buy Now |
DISTI #
399-SC-08-170H-ND
|
DigiKey | CMC 1.7MH 8A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
140 In Stock |
|
$2.9553 / $5.5600 | Buy Now |
DISTI #
80-SC-08-170H
|
Mouser Electronics | Common Mode Chokes / Filters 1.7mH 250V 8A DCR=0.02Ohms RoHS: Compliant | 125 |
|
$2.7500 / $3.9000 | Buy Now |
DISTI #
71822895
|
RS | AC Line Filter, CMC 1.7mH,8A, 0.02ohm | KEMET SC-08-170H RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2330 / $3.3330 | RFQ |
DISTI #
SC-08-170H
|
TME | Inductor: wire, THT, 1.7mH, 20mΩ, 250VAC, -25÷120°C, SC, 8A Min Qty: 1 | 0 |
|
$3.0200 / $5.4700 | RFQ |
DISTI #
SC-08-170H
|
Avnet Abacus | (Alt: SC-08-170H) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-08-170H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-08-170H
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 34 mm | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 23 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 8 A | |
Rated Voltage | 250 V |