-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10657-ND
|
DigiKey | CMC 3MH 10A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
9565 In Stock |
|
$4.2763 / $7.3700 | Buy Now |
DISTI #
SC-10-30J
|
Avnet Americas | Choke, Common Mode, 3 mH, 10 A - Trays (Alt: SC-10-30J) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.3800 / $5.2560 | Buy Now |
DISTI #
80-SC-10-30J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 10A 3mH RoHS: Compliant | 1124 |
|
$3.9800 / $6.4800 | Buy Now |
DISTI #
V36:1790_07524047
|
Arrow Electronics | Common Mode Chokes Dual 3000uH 100kHz 10A 0.03Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2243 | Americas - 3988 |
|
$3.5970 / $4.8210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$4.7100 / $4.9300 | Buy Now |
DISTI #
SC-10-30J
|
TTI | Common Mode Chokes / Filters 250V 10A 3mH pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 710 In Stock |
|
$3.6600 / $4.4200 | Buy Now |
DISTI #
SC-10-30J
|
Avnet Americas | Choke, Common Mode, 3 mH, 10 A - Trays (Alt: SC-10-30J) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.3800 / $5.2560 | Buy Now |
DISTI #
SC-10-30J
|
TME | Inductor: wire, THT, 3mH, 30mΩ, 250VAC, -25÷120°C, SC, 10A Min Qty: 1 | 100 |
|
$4.3500 / $5.6900 | Buy Now |
DISTI #
SC-10-30J
|
Avnet Abacus | Choke, Common Mode, 3 mH, 10 A (Alt: SC-10-30J) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-10-30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-10-30J
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 34 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L34.0XB24.0XH33.0 (mm)/L1.339XB0.945XH1.299 (inch) | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 24 mm |