-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0458
|
Newark | Common Mode Filter, 8Mh, 10A Rohs Compliant: Yes |Kemet SC-10-E80JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$7.3700 / $8.0300 | Buy Now |
DISTI #
399-SC-10-E80JH-ND
|
DigiKey | CMC 8MH 10A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
74 In Stock |
|
$7.1813 / $9.9900 | Buy Now |
DISTI #
80-SC-10-E80JH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 8mH 10A DCR=40mOhms RoHS: Compliant | 51 |
|
$6.6800 / $7.0200 | Buy Now |
DISTI #
71823633
|
RS | AC Line Filter, CMC 8mH,10A, 0.04ohm | KEMET SC-10-E80JH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7750 / $8.0990 | RFQ |
DISTI #
SC-10-E80JH
|
TME | Inductor: wire, THT, 8mH, 40mΩ, 250VAC, -25÷120°C, SC, 10A Min Qty: 1 | 0 |
|
$7.4500 / $13.4900 | RFQ |
DISTI #
SC-10-E80JH
|
Avnet Abacus | (Alt: SC-10-E80JH) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-10-E80JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-10-E80JH
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 53 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 10 A | |
Rated Voltage | 250 V |