Part Details for SC-1210 by Nidec Copal Electronics Corporation
Overview of SC-1210 by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-1210
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk - Bulk (Alt: SC-1210) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.1570 / $1.8352 | Buy Now |
DISTI #
SC-1210
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk - Bulk (Alt: SC-1210) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.1570 / $1.8352 | Buy Now |
Part Details for SC-1210
SC-1210 CAD Models
SC-1210 Part Data Attributes:
|
SC-1210
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-1210
Nidec Copal Electronics Corporation
Rotary Coded Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Color | YELLOW | |
Actuator Material | POLYAMIDE | |
Actuator Type | MINUS SLOT TYPE | |
Additional Feature | UL, LOW PROFILE | |
Body Breadth | 10 mm | |
Body Height | 6.8 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Packing Method | TRAY | |
Sealing | MOISTURE PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |