-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0508
|
Newark | Common Mode Filter, 1.8Mh, 20A Rohs Compliant: Yes |Kemet SC-20-E18J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $9.6500 | Buy Now |
DISTI #
399-SC-20-E18J-ND
|
DigiKey | CMC 1.8MH 20A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
40 In Stock |
|
$5.6240 / $6.3900 | Buy Now |
DISTI #
80-SC-20-E18J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1.8mH 20A DCR=0.0068Ohms RoHS: Compliant | 60 |
|
$6.0400 / $9.2800 | Buy Now |
DISTI #
71823586
|
RS | AC Line Filter, CMC 1.8mH,20A, 0.0068ohm | KEMET SC-20-E18J RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6120 / $6.8160 | RFQ |
DISTI #
SC-20-E18J
|
TME | Inductor: wire, THT, 1.8mH, 6.8mΩ, 250VAC, -25÷120°C, SC, 20A Min Qty: 1 | 0 |
|
$6.2400 / $11.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-20-E18J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-20-E18J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 53 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 50 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 31 mm |