Part Details for SC-50-2-5 by Kilo International
Overview of SC-50-2-5 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-50-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-1076-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.250" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$8.6395 / $13.8800 | Buy Now |
DISTI #
70406643
|
RS | alum knob w/skirt, .50/.75 dia, .63 tall, black gloss, 1/4" shaft hole | Kilo International SC-50-2-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1400 / $12.9100 | RFQ |
Part Details for SC-50-2-5
SC-50-2-5 CAD Models
SC-50-2-5 Part Data Attributes:
|
SC-50-2-5
Kilo International
Buy Now
|
Compare Parts:
SC-50-2-5
Kilo International
|
Samacsys Manufacturer | Kilo International |