Part Details for SC-L-PG13-02-AA by Amphenol LTW Technology
Overview of SC-L-PG13-02-AA by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-PG13-02-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4010
|
Newark | Ficx, Pg13, 20A, 02 Pins, Screw-In, 4.5 6.5Mm/6.6 8.5Mm/8.6 10.5Mm/10.6 11.5Mm Rohs Compliant: Yes |Amphenol Ltw SC-L-PG13-02-AA Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $9.2600 | Buy Now |
DISTI #
1754-SC-L-PG13-02-AA-ND
|
DigiKey | FICX, PG13, 20A, 02 PINS, SCREW- Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
35 In Stock |
|
$8.6549 / $12.0500 | Buy Now |
DISTI #
72106507
|
RS | Connector, FICX, 2, I, Field Installable | Amphenol LTW Technology SC-L-PG13-02-AA RoHS: Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1900 | RFQ |
DISTI #
LTWSC-L-PG13-02-AA
|
Heilind Electronics | FICX, 2, I, FIELD INSTALLABLE SCREW IN, ALL(RD/BL/YW/GN) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $5.7500 | Buy Now |
DISTI #
LTWSC-L-PG13-02-AA
|
Interstate Connecting Components | FICX, 2, I, FIELD INSTALLABLE SCREW IN, ALL(RD/BL/YW/GN) | 0 |
|
Buy Now |