Part Details for SC-L-PG13-02-YW by Amphenol LTW Technology
Overview of SC-L-PG13-02-YW by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-PG13-02-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9979
|
Newark | Cable Joint, 2Pole, 450V, 6.6-8.5Mm, Cable Diameter:8.5Mm, Colour:Yellow, Conductor Area Csa:2.5Mm², Product Range:Ficx Series Rohs Compliant: Yes |Amphenol Ltw SC-L-PG13-02-YW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$5.0800 | Buy Now |
DISTI #
1754-SC-L-PG13-02-YW-ND
|
DigiKey | FICX, PG13, 20A, 02 PINS, SCREW- Min Qty: 35 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8694 | Buy Now |
DISTI #
71378313
|
RS | Connector, FICXPG13-02 YELLOW SEALPG13 2P SCREW O.D. 6.6~8.5MM | Amphenol LTW Technology SC-L-PG13-02-YW RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9400 | RFQ |
DISTI #
LTWSC-L-PG13-02-YW
|
Heilind Electronics | FICX, PG13, 20A, 02 PINS, SCRE SCREW IN, YELLOW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $4.4700 | Buy Now |
DISTI #
LTWSC-L-PG13-02-YW
|
Interstate Connecting Components | FICX, PG13, 20A, 02 PINS, SCRE SCREW IN, YELLOW | 0 |
|
Buy Now |