Part Details for SC-L-PGT2-05-YW by Amphenol LTW Technology
Overview of SC-L-PGT2-05-YW by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-PGT2-05-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3997
|
Newark | Ficx, Pgt2, 10A, 05 Pins, Screw-In, 6.6 8.5Mm Rohs Compliant: Yes |Amphenol Ltw SC-L-PGT2-05-YW Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0700 / $19.1400 | Buy Now |
DISTI #
1754-SC-L-PGT2-05-YW-ND
|
DigiKey | FICX, PGT2, 10A, 05 PINS, SCREW- Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3810 | Buy Now |
DISTI #
72106518
|
RS | Connector, FICX, 5, T, Field Installable | Amphenol LTW Technology SC-L-PGT2-05-YW RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2500 | RFQ |
DISTI #
LTWSC-L-PGT2-05-YW
|
Heilind Electronics | FICX, PGT2, 10A, 05 PINS, SCRE SCREW IN, YELLOW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4400 / $17.6800 | Buy Now |
DISTI #
LTWSC-L-PGT2-05-YW
|
Interstate Connecting Components | FICX, PGT2, 10A, 05 PINS, SCRE SCREW IN, YELLOW | 0 |
|
Buy Now |