Part Details for SC045615A by Essentra Components
Overview of SC045615A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC045615A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SC045615A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:SILICON NATURAL RoHS: Compliant | 0 |
|
$0.2910 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.2970 | Buy Now |
|
Onlinecomponents.com | Straight Cap - Cap in)side Diameter - 11.6 mm (0.456 in) - in)side Height - 38.1 mm (1.500 in) - Natural RoHS: Compliant | 0 |
|
$0.2947 / $0.4378 | Buy Now |