Part Details for SC06P-36-20S by Amphenol Corporation
Overview of SC06P-36-20S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SC06P-36-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC06P-36-20S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 34 POS Solder ST Cable Mount 34 Terminal 1 Port - Bulk (Alt: SC06P-36-20S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$118.0875 / $146.4285 | Buy Now |
DISTI #
523-SC06P-36-20S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$170.0100 | Order Now |
DISTI #
SC06P-36-20S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 34 POS Solder ST Cable Mount 34 Terminal 1 Port - Bulk (Alt: SC06P-36-20S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$118.0875 / $146.4285 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 4 |
|
$123.4000 / $132.2800 | Buy Now |
Part Details for SC06P-36-20S
SC06P-36-20S CAD Models
SC06P-36-20S Part Data Attributes:
|
SC06P-36-20S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SC06P-36-20S
Amphenol Corporation
Circular Connector, 34 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 |