Part Details for SC104-331 by Bel Fuse
Overview of SC104-331 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for SC104-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC104-331
|
Avnet Americas | INDUCTOR SMD 330UH 0.42A 1.100 OHMS 1KHZ - Tape and Reel (Alt: SC104-331) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3100 / $0.3875 | Buy Now |
DISTI #
SC104-331
|
Avnet Americas | INDUCTOR SMD 330UH 0.42A 1.100 OHMS 1KHZ - Tape and Reel (Alt: SC104-331) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3100 / $0.3875 | Buy Now |
Part Details for SC104-331
SC104-331 CAD Models
SC104-331 Part Data Attributes:
|
SC104-331
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SC104-331
Bel Fuse
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 4137, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4137 | |
Construction | Rectangular | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4.3 mm | |
Package Length | 10.3 mm | |
Package Style | SMT | |
Package Width | 9.3 mm | |
Rated Current-Max | 0.64 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |