Part Details for SC108-101 by Signal Transformer Inc
Overview of SC108-101 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC108-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC108-101-ND
|
DigiKey | FIXED IND 100UH 1.8A 230MOHM SMD Min Qty: 1600 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5323 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4375 / $0.5313 | Buy Now |
DISTI #
000000000005741729
|
Sager | Power Inductors - SMD Indutcor SMD 100uH 1.50A 0.23 ohms 1KHz Min Qty: 400 | 0 |
|
$0.4198 / $0.5484 | Buy Now |