Part Details for SC14M1S6 by SOURIAU-SUNBANK
Overview of SC14M1S6 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC14M1S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C2405
|
Newark | Female #16 Stamped And Formed Crimp Contact Rohs Compliant: Yes |Souriau-Sunbank/eaton SC14M1S6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9840 | Buy Now |
DISTI #
649-SC14M1S6
|
Mouser Electronics | Standard Circular Contacts Trim Trio Socket 14 AWG Contact Sz 16 RoHS: Compliant | 1211 |
|
$0.9610 / $1.2700 | Buy Now |
Part Details for SC14M1S6
SC14M1S6 CAD Models
SC14M1S6 Part Data Attributes:
|
SC14M1S6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SC14M1S6
SOURIAU-SUNBANK
Connector Accessory, Contact, Copper Alloy,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG |