Part Details for SC1565IS-2.5TRT by Semtech Corporation
Overview of SC1565IS-2.5TRT by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1565IS-2.5TRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7773
|
Newark | Ldo Voltage Regulator, 2.5V, 1.5A, 8-Soic, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1.5A, Dropout Voltage Typ @ Current:270Mv, No. Of Pins:8Pinsrohs Compliant: Yes |Semtech SC1565IS-2.5TRT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 | Buy Now |
DISTI #
37K8264
|
Newark | Ic,volt Regulator,fixed/Adjustable,+2.5/1.2 To +4.8V,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Semtech SC1565IS-2.5TRT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 / $1.1600 | Buy Now |
DISTI #
SC1565IS-2.5CT-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A 8SO Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2573 In Stock |
|
$0.9060 / $2.0600 | Buy Now |
DISTI #
947-SC1565IS-2.5TRT
|
Mouser Electronics | LDO Voltage Regulators Low Dropout 1.5A Regulator w/ Enable RoHS: Compliant | 3940 |
|
$0.9050 / $1.7500 | Buy Now |
DISTI #
V72:2272_07342467
|
Arrow Electronics | LDO Regulator Pos 2.5V 1.5A 8-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2356 |
|
$0.8848 / $1.3730 | Buy Now |
DISTI #
69841524
|
Verical | LDO Regulator Pos 2.5V 1.5A 8-Pin SO T/R Min Qty: 7 Package Multiple: 1 Date Code: 2252 | Americas - 2356 |
|
$0.8848 / $1.3730 | Buy Now |
|
Bristol Electronics | 552 |
|
RFQ | ||
|
Bristol Electronics | 2088 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 87 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | Voltage Regulator, +2.5/1.2 TO +4.8V, 8 Pin, Plastic, SOP | 28 |
|
$1.2830 / $1.6038 | Buy Now |
Part Details for SC1565IS-2.5TRT
SC1565IS-2.5TRT CAD Models
SC1565IS-2.5TRT Part Data Attributes
|
SC1565IS-2.5TRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1565IS-2.5TRT
Semtech Corporation
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MS-012AA, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MS-012AA, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.074 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for SC1565IS-2.5TRT
This table gives cross-reference parts and alternative options found for SC1565IS-2.5TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1565IS-2.5TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1565IS-1.8TRT | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MS-012AA, SO-8 | Semtech Corporation | SC1565IS-2.5TRT vs SC1565IS-1.8TRT |