-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SC16C752B - 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs QFP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1871
|
Newark | Uart, 2 Ch, 5Mbps, 5.5V, Lqfp-48, No. Of Channels:2 Channel, Data Rate:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Nxp SC16C752BIB48,157 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6300 / $6.9500 | Buy Now |
DISTI #
V36:1790_06543974
|
Arrow Electronics | UART 2-CH 64byte FIFO 2.5V/3.3V/5V 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2330 | Americas - 140 |
|
$3.4360 / $4.2250 | Buy Now |
DISTI #
71289363
|
Verical | UART 2-CH 64byte FIFO 2.5V/3.3V/5V 48-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 140 |
|
$3.4360 / $4.2250 | Buy Now |
DISTI #
2890547
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9988 / $7.3176 | Buy Now |
DISTI #
2890547
|
Farnell | UART, 2 CH, 5MBPS, 5.5V, LQFP-48 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$4.7162 / $7.7265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC16C752BIB48,157
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C752BIB48,157
NXP Semiconductors
SC16C752B - 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V OR 5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for SC16C752BIB48,157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C752BIB48,157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C752BPTG4 | Dual UART With 64-Byte FIFO 48-LQFP -40 to 85 | Texas Instruments | SC16C752BIB48,157 vs TL16C752BPTG4 |
SC16C752BIB48 | IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48, Serial IO/Communication Controller | NXP Semiconductors | SC16C752BIB48,157 vs SC16C752BIB48 |
SC16C752BIB48,128 | SC16C752B - 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs QFP 48-Pin | NXP Semiconductors | SC16C752BIB48,157 vs SC16C752BIB48,128 |
TL16C752BPT | Dual UART With 64-Byte FIFO 48-LQFP -40 to 85 | Texas Instruments | SC16C752BIB48,157 vs TL16C752BPT |
TL16C752BPTR | Dual UART With 64-Byte FIFO 48-LQFP -40 to 85 | Texas Instruments | SC16C752BIB48,157 vs TL16C752BPTR |
TL16C752BLPTREP | Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -55 to 110 | Texas Instruments | SC16C752BIB48,157 vs TL16C752BLPTREP |