Part Details for SC16C754BIB80 551. by NXP Semiconductors
Overview of SC16C754BIB80 551. by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C754BIB80 551.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC4236
|
Newark | No. Of Channels:4 Channel, Data Rate:5Mbps, Supply Voltage Min:2.25V, Supply Voltage Max:2.75V, Interface Case Style:Lqfp, No. Of Pins:80Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Nxp SC16C754BIB80 551. Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2400 | Buy Now |