-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6919
|
Newark | Uart, 5Mbps, -40 To 95Deg C, No. Of Channels:1 Channel, Data Rate:5Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:95°C Rohs Compliant: Yes |Nxp SC16IS740IPW,128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8567 |
|
$2.1600 / $3.6500 | Buy Now |
DISTI #
70R8983
|
Newark | Single Uart With I2C-Bus/Spi Interface, 64 Bytes Of Transmit And Receive Fifos, Irda Sir Built-In Support/Reel Rohs Compliant: Yes |Nxp SC16IS740IPW,128 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $2.0700 | Buy Now |
DISTI #
26AC3264
|
Newark | Single Uart With I2C-Bus/Spi Interface, 64 Bytes Of Transmit And Receive Fifos, Irda Sir Built-In Support Rohs Compliant: Yes |Nxp SC16IS740IPW,128 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 | Buy Now |
DISTI #
568-11928-1-ND
|
DigiKey | IC UART SINGLE W/FIFO 16-TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$1.7027 / $3.5300 | Buy Now |
DISTI #
SC16IS740IPW,128
|
Avnet Americas | UART 1-CH 64Byte FIFO 2.5V/3.3V 16-Pin TSSOP T/R - Tape and Reel (Alt: SC16IS740IPW,128) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$1.6069 / $1.8439 | Buy Now |
DISTI #
31AC6919
|
Avnet Americas | UART 1-CH 64Byte FIFO 2.5V/3.3V 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 31AC6919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 146 Partner Stock |
|
$2.7600 / $3.6700 | Buy Now |
DISTI #
771-SC16IS0IPW128
|
Mouser Electronics | UART Interface IC I2C/SPI-SLAVEBRIDGE RoHS: Compliant | 51621 |
|
$1.7400 / $3.5000 | Buy Now |
|
Future Electronics | 3.3 V 5 Mbps I2C-bus/SPI Interface 1 Ch High Performance UART - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Rochester Electronics | IC UART SINGLE W/FIFO 16-TSSOP RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2542 |
|
$1.8000 / $2.1100 | Buy Now |
DISTI #
SC16IS740IPW,128
|
Avnet Americas | UART 1-CH 64Byte FIFO 2.5V/3.3V 16-Pin TSSOP T/R - Tape and Reel (Alt: SC16IS740IPW,128) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$1.6069 / $1.8439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC16IS740IPW,128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16IS740IPW,128
NXP Semiconductors
SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for SC16IS740IPW,128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16IS740IPW,128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935292942128 | 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | SC16IS740IPW,128 vs 935292942128 |
SC16IS740IPW | IC 1 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Serial IO/Communication Controller | NXP Semiconductors | SC16IS740IPW,128 vs SC16IS740IPW |
935280988128 | 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | SC16IS740IPW,128 vs 935280988128 |