Part Details for SC173AMLTRT by Semtech Corporation
Overview of SC173AMLTRT by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC173AMLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN10 | 3000 |
|
RFQ | |
|
Symmetry Electronics | 3A INTEGRATED SYNC BUCK REG Min Qty: 1 | 0 |
|
$1.4000 | Buy Now |
Part Details for SC173AMLTRT
SC173AMLTRT CAD Models
SC173AMLTRT Part Data Attributes:
|
SC173AMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC173AMLTRT
Semtech Corporation
Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPD-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75 TO 5.225 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for SC173AMLTRT
This table gives cross-reference parts and alternative options found for SC173AMLTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC173AMLTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51313DRCT | 3V to 5.5V input, DCAP2, 1MHz, Step-Down DC/DC Converter for nVidia Graphics PEX (PCI-Express) Rail 10-VSON -10 to 85 | Texas Instruments | SC173AMLTRT vs TPS51313DRCT |
SC173MLTRT | Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPD-10 | Semtech Corporation | SC173AMLTRT vs SC173MLTRT |