-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
698MHz to 3800MHz RF Power Amplifier Linearizer (RFPAL), 64-LFCSP-9X9X0.85, 64 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-SC1905A-00A00
|
Mouser Electronics | Cellular Modules 225MHz to 3800MHz RF Power Amplifier Lin RoHS: Compliant | 652 |
|
$107.4700 / $121.0400 | Buy Now |
|
Analog Devices Inc | 225MHz to 3800MHz RF Power Amp Min Qty: 1 Package Multiple: 1 | 1117 |
|
$86.3700 / $126.6700 | Buy Now |
|
Ameya Holding Limited | 1117 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC1905A-00A00
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SC1905A-00A00
Analog Devices Inc
698MHz to 3800MHz RF Power Amplifier Linearizer (RFPAL), 64-LFCSP-9X9X0.85, 64 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 64-LFCSP-9X9X0.85 | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 64-LFCSP-9X9X0.85 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-03-14 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |