Part Details for SC1V227M08010VR200 by Samwha Electronics
Overview of SC1V227M08010VR200 by Samwha Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1V227M08010VR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SC Series SMT 35 V 220 uF Ø 8 x 10 mm 85 °C Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0900 / $0.1060 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 500 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 400 |
|
$0.2000 / $1.0000 | Buy Now |