Part Details for SC20072 by OSEPP
Overview of SC20072 by OSEPP
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC20072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9306
|
Newark | Monocrystalline Solar Cell, 200Ma, 7.2V |Osepp SC20072 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5900 | Buy Now |
DISTI #
2234-SC20072-ND
|
DigiKey | MONOCRYSTALLINE SOLAR CELL 7.2V Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
375-SC20072
|
Mouser Electronics | Solar Panels & Solar Cells Monocrystalline Solar Cell, 200mA, 7.2V RoHS: Compliant | 0 |
|
$17.5900 | Order Now |
DISTI #
70592941
|
RS | Monocrystalline Solar Cell, 200mA, 7.2V | OSEPP SC20072 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2600 / $19.2700 | RFQ |
DISTI #
62979238
|
Verical | Monocrystalline Solar Cell Min Qty: 4 Package Multiple: 1 | Americas - 211 |
|
$17.5890 | Buy Now |