Part Details for SC200LEUND-E51-TA0AA by Quectel Wireless Solutions Co Ltd
Overview of SC200LEUND-E51-TA0AA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC200LEUND-E51-TA0AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-SC200LEUND-E51-TA0AA-ND
|
DigiKey | EVAL BOARD Min Qty: 9 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.6244 | Buy Now |
DISTI #
SC200LEUND-E51-TA0
|
Avnet Americas | Multi-Mode Smart LTE Module with Wi-Fi and Bluetooth 1.4MHz/3MHz/5MHz/10MHz/15MHz/20MHz 3.5V to 4.2V LCC+LGA - Boxed Product (Development Kits) (Alt: SC200LEUND-E51-TA0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$162.0000 | Buy Now |
DISTI #
277-CLEUND51MTA0AA
|
Mouser Electronics | Multiprotocol Modules RoHS: Compliant | 0 |
|
$197.9700 / $228.8900 | Order Now |
DISTI #
SC200LEUND-E51-TA0AA
|
Avnet Silica | Multi-Mode Smart LTE Module with Wi-Fi and Bluetooth 1.4MHz/3MHz/5MHz/10MHz/15MHz/20MHz 3.5V to 4.2V LCC+LGA (Alt: SC200LEUND-E51-TA0AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |