Part Details for SC2200A-00A00 by Maxim Integrated Products
Overview of SC2200A-00A00 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC2200A-00A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2283
|
Newark | Rf Power Amp, 10Db, 698-2700Mhz, Qfn-80, Frequency Min:698Mhz, Frequency Max:2.7Ghz, Gain:10Db, Noise Figure Typ:-, Rf Ic Case Style:Qfn, No. Of Pins:80Pins, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices SC2200A-00A00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$109.2800 / $117.2000 | Buy Now |
DISTI #
SC2200A-00A00-ND
|
DigiKey | IC AMP CDMA 698MHZ-2.7GHZ 80QFN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
94 In Stock |
|
$105.0784 / $112.6900 | Buy Now |
|
Rochester Electronics | SC2200 - Dual RF Power Amplifier Linearizer (RFPAL) RoHS: Compliant Status: Active Min Qty: 1 | 397 |
|
$93.4500 / $109.9400 | Buy Now |
Part Details for SC2200A-00A00
SC2200A-00A00 CAD Models
SC2200A-00A00 Part Data Attributes
|
SC2200A-00A00
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
SC2200A-00A00
Maxim Integrated Products
Telecom Circuit, 1-Func, 11 X 11 MM, GREEN, QFN-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 11 X 11 MM, GREEN, QFN-80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N80 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |