-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 56.9mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2941
|
Newark | Led Display, Seven Segment, 56.9Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:7.4V, Luminous Intensity:173Mcd, No. Of Digits/Alpha:1, Character Size:56.9Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Kingbright SC23-12SRWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC23-12SRWA-ND
|
DigiKey | DISPLAY 7SEG 2.24" SGL RED 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000999101
|
Sager | LED Displays & Accessories Single Red 640nm Common Cathode | 0 |
|
Buy Now | |
DISTI #
SC23-12SRWA
|
Avnet Abacus | Displays Segmented Module 1DIGIT 30LED Red 10-Pin DIP Tube (Alt: SC23-12SRWA) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC23-12SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC23-12SRWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 56.9mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 56.9 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for SC23-12SRWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC23-12SRWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC23-12SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC23-12SRWA vs SC23-12SURKWA |