Part Details for SC2402N by L-com Inc
Overview of SC2402N by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC2402N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8423
|
Newark | 2-Way 2.4 Ghz Signal Splitter N-Female Connector, Product Range:- Rohs Compliant: Yes |L-Com SC2402N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 267 |
|
$138.6400 | Buy Now |
DISTI #
5073-SC2402N-ND
|
DigiKey | SPT2-WAY 2.4 GHZ NF CON Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$94.9633 / $117.8400 | Buy Now |
DISTI #
72236107
|
RS | SPT2-WAY 2.4 GHz NF CON | L-com SC2402N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 13 |
|
$53.9900 | Buy Now |
|
Onlinecomponents.com | SPT2-WAY 2.4 GHz NF CON | 0 |
|
$88.9500 / $112.8000 | Buy Now |
DISTI #
SC2402N
|
L-com US | HyperGain 2.4 GHz Signal Splitters / Signal Combiners are used for connecting more than one antenna to a single radio. They feature weather-proof construction and can be installed indoors or outdoors. This 2-way splitter can be used with amplified systems since they will pass DC power to all ports. HyperGain 2.4GHz WLAN Signal Splitters / Combiners are also available in 3-way and 4-way models with N-Female and RP-TNC Jack connectors. Note: To ensure proper operation, any open splitter ports should be terminated with a high quality 50 Ohm terminator. We recommend the Hyperlink ANM-TERM1 0-6 GHz 50 Ohm N-Male Terminator. The SC2402N can be mounted to a wall or shelf using the optional HGX-AMOUNT02 mounting kit. Guaranteed Quality These products are designed and manufactured by HyperLink Technologies in the U.S.A. and are backed by Hyperlink's Limited Warranty. Min Qty: 1 Package Multiple: 1 | 193 |
|
$52.0000 / $103.9900 | Buy Now |