Part Details for SC24W-3S25 by SOURIAU-SUNBANK
Overview of SC24W-3S25 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC24W-3S25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOU1267CT-ND
|
DigiKey | CONTACT SOCKET 24-26AWG CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5518 In Stock |
|
$0.4333 / $0.9700 | Buy Now |
DISTI #
649-SC24W-3S25
|
Mouser Electronics | Standard Circular Contacts Trim Trio Socket 24 AWG Contact Sz 16 RoHS: Compliant | 2524 |
|
$0.4160 / $0.9000 | Buy Now |
DISTI #
71549286
|
RS | Female stamped and formed crimp contact, size #20, on a reel, Gold plating | Souriau-Sunbank by Eaton SC24W-3S25 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4370 / $0.4510 | RFQ |