Part Details for SC35VB160S-G by Comchip Technology Corporation Ltd
Overview of SC35VB160S-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC35VB160S-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-SC35VB160S-G
|
Mouser Electronics | Bridge Rectifiers RECT BRIDGE GPP 35A RoHS: Compliant | 13 |
|
$17.6500 / $21.4400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 3100 |
|
RFQ | ||
|
NAC | BRIDGE RECTIFIER GPP 1600V 35A SCVB-L RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3100 |
|
$15.5100 / $38.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3100 |
|
RFQ |
Part Details for SC35VB160S-G
SC35VB160S-G CAD Models
SC35VB160S-G Part Data Attributes
|
SC35VB160S-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SC35VB160S-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D5 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |