Part Details for SC3796 by Fairview Microwave Inc
Overview of SC3796 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0494
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz |Fairview Microwave SC3796 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2300 / $50.9600 | Buy Now |
DISTI #
5328-SC3796-ND
|
DigiKey | CONN PLUG SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.4200 | Buy Now |
DISTI #
74899801
|
RS | SMA Male (Plug) Connector Stub Terminal 4 Hole Flange (Panel Mount), Solder | Fairview Microwave SC3796 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6200 / $39.3800 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) Connector Stub Terminal 4 Hole Flange (Panel Mount), Solder RoHS: Compliant | 0 |
|
$34.4000 / $45.5400 | Buy Now |
DISTI #
77727320
|
Verical | SMA MaleConnector Stub Terminal Solder Attachment 4 Hole Flange Min Qty: 3 Package Multiple: 1 | Americas - 86 |
|
$30.9600 / $39.1900 | Buy Now |
DISTI #
SC3796
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Terminal, Interface Type 1: Stub. SMA Male (Plug) Connector Stub Terminal 4 Hole Flange (Panel Mount), Solder, SC3796 SMA male 4 hole flange terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This SMA male 4 hole flange connector uses shield attachment of solder attachment for the contact. Our male SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA male 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMA terminal connector has a passivated stainless steel body. Our SC3796 SMA connector uses beryllium copper contact. This SMA male 4 hole flange terminal RF connector is RoHS compliant, you can find this SMA male 4 hole flange terminal connector datasheet specifications above. Fairview Microwave male SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA male stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 86 |
|
$33.7000 / $39.1900 | Buy Now |