-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed/Adjustable Positive LDO Regulator, 0.5V Min, 3.8V Max, 0.7V Dropout, CMOS, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7981
|
Newark | Ldo, Adj, 0.5-3.8V, -40 To 105Deg C, Output Type:Adjustable, Input Voltage Min:1.45V, Input Voltage Max:5.5V, Output Voltage Min:500Mv, Output Voltage Max:3.8V, Output Current Max:3A, Dropout Voltage Typ @ Current:450Mv Rohs Compliant: Yes |Semtech SC4216STRT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 | Buy Now |
DISTI #
18M7638
|
Newark | Low Input/Output 3A Reg |Semtech SC4216STRT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.6200 | Buy Now |
DISTI #
SC4216SCT-ND
|
DigiKey | IC REG LIN POS ADJ 3A 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24307 In Stock |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
947-SC4216STRT
|
Mouser Electronics | LDO Voltage Regulators LOW INPUT/OUTPUT 3A REG RoHS: Compliant | 75502 |
|
$1.1900 / $2.5000 | Buy Now |
DISTI #
V72:2272_07343657
|
Arrow Electronics | LDO Regulator Pos 0.5V to 3.8V 3A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1838 Container: Cut Strips | Americas - 768 |
|
$1.2300 / $2.3380 | Buy Now |
|
Future Electronics | LOW INPUT/OUTPUT 3A REG RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
DISTI #
60167692
|
Verical | LDO Regulator Pos 0.5V to 3.8V 3A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1838 | Americas - 768 |
|
$1.2300 / $2.3380 | Buy Now |
|
Rochester Electronics | SC4216 - IC VOLT REG Adjustable (Fixed) 1 REG 3.8V 3A 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 21550 |
|
$1.1900 / $1.4000 | Buy Now |
DISTI #
SC4216STRT
|
Avnet Silica | LDO Regulator Pos 0.5V to 3.8V 3A 8-Pin SOIC EDP T/R (Alt: SC4216STRT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO FIX/ADJ 3A 8SOIC / LDO Regulator Pos 0.5V to 3.8V 3A 8-Pin SOIC N EP T/R | 254660 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC4216STRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4216STRT
Semtech Corporation
Fixed/Adjustable Positive LDO Regulator, 0.5V Min, 3.8V Max, 0.7V Dropout, CMOS, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012BA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.4 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.8 V | |
Output Voltage1-Min | 0.5 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |