Part Details for SC4252 by Fairview Microwave Inc
Overview of SC4252 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0508
|
Newark | Rf Coax Conn, Tnc Jack, 50 Ohm, 2Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:0.047" Semi Rigid, Frequency Max:2Ghz |Fairview Microwave SC4252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5500 / $66.3000 | Buy Now |
DISTI #
5328-SC4252-ND
|
DigiKey | CONN JACK CLAMP/SOLDER TNC Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.7800 | Buy Now |
DISTI #
74899787
|
RS | TNC Female (Jack) Bulkhead Connector For .047 SR Cable IP68 Rated, Clamp/Solder | Fairview Microwave SC4252 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6400 / $51.2300 | RFQ |
|
Onlinecomponents.com | TNC Female (Jack) Bulkhead Connector For .047 SR Cable IP68 Rated, Clamp/Solder RoHS: Compliant | 0 |
|
$44.7500 / $59.2400 | Buy Now |
DISTI #
77726980
|
Verical | TNC Female BulkheadConnectorClamp/Solder Attachment For .047 SRCable IP 68 Rated Min Qty: 2 Package Multiple: 1 | Americas - 237 |
|
$40.2800 / $50.9900 | Buy Now |
DISTI #
SC4252
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Termination Type: Coax, Interface Type 1: .047 SR. TNC Female (Jack) Bulkhead Connector For .047 SR Cable IP68 Rated, Clamp/Solder, SC4252 TNC female bulkhead coaxial connector from Fairview Microwave has an interface type of .047 SR and a 50 Ohm impedance. This TNC female bulkhead connector uses shield attachment of clamp/solder attachment for the contact. Our female TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. TNC female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our SC4252 TNC connector uses beryllium copper contact and a nickel plating material. This TNC female bulkhead coaxial RF connector is RoHS and IP68 rated compliant, you can find this TNC female bulkhead coaxial IP68 rated connector datasheet specifications above. Fairview Microwave female TNC bulkhead connector purchases will ship the same day. Our bulkhead TNC female .047 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 237 |
|
$43.8500 / $50.9900 | Buy Now |