Part Details for SC4263 by Fairview Microwave Inc
Overview of SC4263 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0519
|
Newark | Rf Coax Conn, Tnc Plug, 50 Ohm, 12.4Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Contact Material:Brass |Fairview Microwave SC4263 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 353 |
|
$24.1400 / $30.3600 | Buy Now |
DISTI #
5328-SC4263-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER TNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.3600 | Buy Now |
DISTI #
74899777
|
RS | TNC Male (Plug) Connector For RG55, RG142, RG223, RG400 Cable, Crimp/Solder | Fairview Microwave SC4263 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9900 / $21.4900 | RFQ |
|
Onlinecomponents.com | TNC Male (Plug) Connector For RG55, RG142, RG223, RG400 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$18.7800 / $24.8600 | Buy Now |
DISTI #
77722755
|
Verical | SC4263 Min Qty: 4 Package Multiple: 1 | Americas - 353 |
|
$16.9000 / $21.3900 | Buy Now |
DISTI #
SC4263
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400. TNC Male (Plug) Connector For RG55, RG142, RG223, RG400 Cable, Crimp/Solder, SC4263 TNC male coaxial connector from Fairview Microwave has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. This TNC male connector uses shield attachment of crimp/solder attachment for the contact. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. TNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our SC4263 TNC connector uses brass contact and a nickel plating material. This TNC male coaxial RF connector is RoHS compliant, you can find this TNC male coaxial connector datasheet specifications above. Fairview Microwave male TNC connector purchases will ship the same day. Our TNC male RG55 / RG142 / RG223 / RG400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 407 |
|
$18.4000 / $21.3900 | Buy Now |