Part Details for SC43-1R8 by Signal Transformer Inc
Overview of SC43-1R8 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC43-1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC43-1R8-ND
|
DigiKey | FIXED IND 1.8UH 2.9A 42 MOHM SMD Min Qty: 4500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2192 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1883 / $0.2227 | Buy Now |
DISTI #
000000000005742180
|
Sager | Power Inductors - SMD Inductor SMD 1.8uH 2.91A 42mohms7.96MHz Min Qty: 1500 | 0 |
|
$0.1728 / $0.1918 | Buy Now |