Part Details for SC43-4R7 by Signal Transformer Inc
Overview of SC43-4R7 by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC43-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1357-1-ND
|
DigiKey | FIXED IND 4.7UH 1.72A 94MOHM SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2192 / $0.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1222 Factory Stock |
|
$0.1883 / $0.2450 | Buy Now |
DISTI #
000000000005742190
|
Sager | Power Inductors - SMD Inductor SMD 4.7uH 1.70A94mohms 7.96MHz Min Qty: 1500 | 0 |
|
$0.1728 / $0.1918 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1222 Factory Stock |
|
$0.1883 / $0.2450 | Buy Now |
Part Details for SC43-4R7
SC43-4R7 CAD Models
SC43-4R7 Part Data Attributes:
|
SC43-4R7
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC43-4R7
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |