-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5074
|
Newark | Voltage Reference, Shunt, Sot-23-3, Voltage Reference Type:Shunt - Programmable, Product Range:Sc431A Series, Initial Accuracy:1%, Temperature Coefficient:50Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Qualification:Aec-Q100 Rohs Compliant: Yes |Onsemi SC431AVSNT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10875 |
|
$0.2280 / $0.6340 | Buy Now |
DISTI #
85AC2166
|
Newark | Voltage Reference, Shunt, Sot-23-3, Voltage Reference Type:Shunt - Programmable, Product Range:Sc431A Series, Reference Voltage:2.5V, Initial Accuracy:1%, Temperature Coefficient:50Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Rohs Compliant: Yes |Onsemi SC431AVSNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1830 / $0.1940 | Buy Now |
DISTI #
97W6440
|
Newark | Ana 2.5V Prog Shunt Ref/Reel |Onsemi SC431AVSNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2700 | Buy Now |
DISTI #
SC431AVSNT1GOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7422 In Stock |
|
$0.1767 / $0.6200 | Buy Now |
DISTI #
SC431AVSNT1G
|
Avnet Americas | V-Ref Precision Programmable 36V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SC431AVSNT1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1876 / $0.2100 | Buy Now |
DISTI #
863-SC431AVSNT1G
|
Mouser Electronics | Voltage References ANA 2.5V PROG SHUNT REF RoHS: Compliant | 12846 |
|
$0.1760 / $0.6100 | Buy Now |
DISTI #
V72:2272_07317493
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2417 Container: Cut Strips | Americas - 6000 |
|
$0.1913 / $0.5922 | Buy Now |
DISTI #
V36:1790_07317493
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks Date Code: 2415 | Americas - 3000 |
|
$0.1756 / $0.1894 | Buy Now |
|
Future Electronics | SC431A Series 2.5 - 36 Vo 2.5 V Vref 100 mA Shunt Regulator Diode - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1780 / $0.1870 | Buy Now |
DISTI #
SC431AVSNT1G
|
Avnet Americas | V-Ref Precision Programmable 36V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SC431AVSNT1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1876 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC431AVSNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SC431AVSNT1G
onsemi
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.46 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 36.36 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |