Part Details for SC432BVSNT1G by onsemi
Overview of SC432BVSNT1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SC432BVSNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1339
|
Newark | Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator/ Reel |Onsemi SC432BVSNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2010 | Buy Now |
DISTI #
488-SC432BVSNT1GCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2980 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
SC432BVSNT1G
|
Avnet Americas | Linear Voltage Regulators (Commodities) (none TI) - Tape and Reel (Alt: SC432BVSNT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2250 | Buy Now |
DISTI #
863-SC432BVSNT1G
|
Mouser Electronics | Voltage References Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator RoHS: Compliant | 2870 |
|
$0.2210 / $0.5700 | Buy Now |
DISTI #
SC432BVSNT1G
|
Avnet Americas | Linear Voltage Regulators (Commodities) (none TI) - Tape and Reel (Alt: SC432BVSNT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3113 |
|
RFQ | |
DISTI #
SC432BVSNT1G
|
Avnet Silica | Linear Voltage Regulators (Commodities) (none TI) (Alt: SC432BVSNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 0.5% SOT23-3 | 138 |
|
$0.2662 | Buy Now |
DISTI #
SC432BVSNT1G
|
EBV Elektronik | Linear Voltage Regulators (Commodities) (none TI) (Alt: SC432BVSNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 2.5V36V 0.5% 40uA Adjustable SOT-23-3 Voltage References ROHS | 138 |
|
$0.2716 / $0.4969 | Buy Now |
Part Details for SC432BVSNT1G
SC432BVSNT1G CAD Models
SC432BVSNT1G Part Data Attributes:
|
SC432BVSNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SC432BVSNT1G
onsemi
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Date Of Intro | 2019-01-18 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.11 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |